
SZMMSZ4701T1G | |
|---|---|
DigiKey Part Number | 488-SZMMSZ4701T1GTR-ND - Tape & Reel (TR) 488-SZMMSZ4701T1GCT-ND - Cut Tape (CT) 488-SZMMSZ4701T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZMMSZ4701T1G |
Description | DIODE ZENER 14V 500MW SOD123 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | SZMMSZ4701T1G Models |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package SOD-123 |
Current - Reverse Leakage @ Vr 50 nA @ 10.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMSZ4701T1G | onsemi | 2 464 | MMSZ4701T1GOSCT-ND | 3,57000 Kč | Direct |
| MMSZ5244BT1G | onsemi | 101 120 | MMSZ5244BT1GOSCT-ND | 3,57000 Kč | Direct |
| MMSZ5244ET1G | onsemi | 5 421 | MMSZ5244ET1GOSCT-ND | 9,66000 Kč | Direct |
| SZMMSZ5244BT1G | onsemi | 58 193 | SZMMSZ5244BT1GOSCT-ND | 7,14000 Kč | Direct |
| SZMMSZ5244ET1G | onsemi | 291 | 488-SZMMSZ5244ET1GCT-ND | 10,50000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,48600 Kč | 34,86 Kč |
| 100 | 2,16490 Kč | 216,49 Kč |
| 500 | 1,58912 Kč | 794,56 Kč |
| 1 000 | 1,40225 Kč | 1 402,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07790 Kč | 3 233,70 Kč |
| 6 000 | 0,96657 Kč | 5 799,42 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |









