Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDZ9701Q-7

DigiKey Part Number
31-DDZ9701Q-7TR-ND - Tape & Reel (TR)
31-DDZ9701Q-7CT-ND - Cut Tape (CT)
31-DDZ9701Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDZ9701Q-7
Description
DIODE ZENER 14V 500MW SOD123
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 14 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Mfr
Operating Temperature
-65°C ~ 150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Current - Reverse Leakage @ Vr
50 nA @ 10.6 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHZ5244B TR PBFREECentral Semiconductor Corp22 2701514-CMHZ5244BTRPBFREECT-ND11,34000 KčSimilar
MMSZ5244ET1Gonsemi5 421MMSZ5244ET1GOSCT-ND9,66000 KčSimilar
SZMMSZ5244ET1Gonsemi291488-SZMMSZ5244ET1GCT-ND10,50000 KčSimilar
In-Stock: 2 835
Factory Stock: 57 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,06600 Kč30,66 Kč
1001,89820 Kč189,82 Kč
5001,38838 Kč694,19 Kč
1 0001,22313 Kč1 223,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,01196 Kč3 035,88 Kč
6 0000,90529 Kč5 431,74 Kč
9 0000,85089 Kč7 658,01 Kč
15 0000,78965 Kč11 844,75 Kč
21 0000,75337 Kč15 820,77 Kč
30 0000,71809 Kč21 542,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč