MMBZ5240B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 31 825
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 22 595
Unit Price: 4,20000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 16 170
Unit Price: 3,78000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 18 523
Unit Price: 5,46000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 2 990
Unit Price: 14,28000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 017
Unit Price: 2,73000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,42209 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 1 261
Unit Price: 16,17000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,35808 Kč
Datasheet

Similar


Panjit International Inc.
In Stock: 2 390
Unit Price: 2,31000 Kč
Datasheet
Zener Diode 10 V 250 mW ±5% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ5240B

DigiKey Part Number
MMBZ5240BFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBZ5240B
Description
DIODE ZENER 10V 250MW SOT23-3
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±5% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 8 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes