Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMPZ5240B BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPZ5240BBKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | CMPZ5240B BK PBFREE |
Description | DIODE ZENER 10V 350MW SOT23 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Bulk | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23 |
Power - Max 350 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMPZ5240B TR PBFREE | Central Semiconductor Corp | 1 261 | 1514-CMPZ5240BTRPBFREECT-ND | 0,65000 Kč | Parametric Equivalent |
| BZX84-A10,215 | Nexperia USA Inc. | 0 | 1727-5363-1-ND | 0,00000 Kč | Similar |
| BZX84-C10,215 | Nexperia USA Inc. | 0 | 1727-2935-1-ND | 0,11000 Kč | Similar |
| BZX84-C10,235 | Nexperia USA Inc. | 0 | 1727-BZX84-C10,235CT-ND | 0,11000 Kč | Similar |
| BZX84B10-7-F | Diodes Incorporated | 1 633 | BZX84B10-FDICT-ND | 0,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 1,42209 Kč | 19 909,26 Kč |
| Unit Price without VAT: | 1,42209 Kč |
|---|---|
| Unit Price with VAT: | 1,72073 Kč |





