BZX84-A10,215 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,22833 Kč
Datasheet

Similar


onsemi
In Stock: 16 360
Unit Price: 1,96000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,43000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 11 365
Unit Price: 1,78000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 6 017
Unit Price: 1,22000 Kč
Datasheet

Similar


onsemi
In Stock: 21 401
Unit Price: 1,50000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 2,43000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 170
Unit Price: 1,68000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,28930 Kč
Datasheet

Similar


onsemi
In Stock: 31 825
Unit Price: 1,59000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,55427 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 147
Unit Price: 1,87000 Kč
Datasheet

Similar


onsemi
In Stock: 1 633
Unit Price: 2,15000 Kč
Datasheet
Zener Diode 10 V 250 mW ±1% Surface Mount TO-236AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84-A10,215

DigiKey Part Number
1727-5363-2-ND - Tape & Reel (TR)
1727-5363-1-ND - Cut Tape (CT)
1727-5363-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-A10,215
Description
DIODE ZENER 10V 250MW TO236AB
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±1% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-A10,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
250 mW
Impedance (Max) (Zzt)
20 Ohms
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes