Zener Diode 10 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84B10LT1G

DigiKey Part Number
BZX84B10LT1GOSTR-ND - Tape & Reel (TR)
BZX84B10LT1GOSCT-ND - Cut Tape (CT)
BZX84B10LT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84B10LT1G
Description
DIODE ZENER 10V 250MW SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 250 mW ±2% Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
BZX84B10LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±2%
Supplier Device Package
SOT-23-3 (TO-236)
Power - Max
250 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C10 TR PBFREECentral Semiconductor Corp2 9901514-BZX84C10TRPBFREECT-ND0,58000 KčSimilar
CMPZ5240B TR PBFREECentral Semiconductor Corp1 2611514-CMPZ5240BTRPBFREECT-ND0,65000 KčSimilar
In-Stock: 20 709
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
102,75100 Kč27,51 Kč
1001,70080 Kč170,08 Kč
5001,24056 Kč620,28 Kč
1 0001,09106 Kč1 091,06 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,83362 Kč2 500,86 Kč
6 0000,74434 Kč4 466,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč