
BZX84B10 | |
|---|---|
DigiKey Part Number | 4878-BZX84B10TR-ND - Tape & Reel (TR) 4878-BZX84B10CT-ND - Cut Tape (CT) 4878-BZX84B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B10 |
Description | DIODE ZENER 10V 300MW SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 300 mW ±2% Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 (TO-236) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,45700 Kč | 24,57 Kč |
| 100 | 1,51190 Kč | 151,19 Kč |
| 500 | 1,09862 Kč | 549,31 Kč |
| 1 000 | 0,96486 Kč | 964,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,79372 Kč | 2 381,16 Kč |
| 6 000 | 0,70728 Kč | 4 243,68 Kč |
| 9 000 | 0,66314 Kč | 5 968,26 Kč |
| 15 000 | 0,61348 Kč | 9 202,20 Kč |
| 21 000 | 0,58403 Kč | 12 264,63 Kč |
| 30 000 | 0,55540 Kč | 16 662,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

