CZRT55C10-G is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1 633
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 1,23580 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 108
Unit Price: 3,99000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,73980 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,04000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,46000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 16 170
Unit Price: 3,78000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 2 990
Unit Price: 14,28000 Kč
Datasheet
Zener Diode 10 V 350 mW ±6% Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CZRT55C10-G

DigiKey Part Number
CZRT55C10-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CZRT55C10-G
Description
DIODE ZENER 10V 350MW SOT23-3
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 350 mW ±6% Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
SOT-23-3
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10-7-FDiodes Incorporated1 633BZX84B10-FDICT-ND5,46000 KčSimilar
BZX84B10Q-7-FDiodes Incorporated031-BZX84B10Q-7-FTR-ND1,23580 KčSimilar
BZX84C10-7Diodes Incorporated0BZX84C10DICT-ND5,46000 KčSimilar
BZX84C10-7-FDiodes Incorporated108BZX84C10-FDICT-ND3,99000 KčSimilar
DDZX10C-13Diodes Incorporated0DDZX10C-13DI-ND0,73980 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,35808 Kč4 074,24 Kč
6 0001,22264 Kč7 335,84 Kč
9 0001,15354 Kč10 381,86 Kč
15 0001,07583 Kč16 137,45 Kč
21 0001,02978 Kč21 625,38 Kč
30 0001,00244 Kč30 073,20 Kč
Manufacturers Standard Package
Unit Price without VAT:1,35808 Kč
Unit Price with VAT:1,64328 Kč