
MMBZ5240B_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-MMBZ5240B_R1_00001TR-ND - Tape & Reel (TR) 3757-MMBZ5240B_R1_00001CT-ND - Cut Tape (CT) 3757-MMBZ5240B_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5240B_R1_00001 |
Description | DIODE ZENER 10V 410MW SOT23 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 410 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 410 mW | |
Impedance (Max) (Zzt) | 17 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 8 V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,61174 Kč | 1 835,22 Kč |
| 6 000 | 0,54350 Kč | 3 261,00 Kč |
| 9 000 | 0,50866 Kč | 4 577,94 Kč |
| 15 000 | 0,46946 Kč | 7 041,90 Kč |
| 21 000 | 0,44621 Kč | 9 370,41 Kč |
| 30 000 | 0,42360 Kč | 12 708,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,05800 Kč | 20,58 Kč |
| 100 | 1,27040 Kč | 127,04 Kč |
| 500 | 0,92014 Kč | 460,07 Kč |
| 1 000 | 0,80632 Kč | 806,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,53300 Kč | 15,33 Kč |
| 100 | 0,79790 Kč | 79,79 Kč |
| 500 | 0,75592 Kč | 377,96 Kč |
| 1 000 | 0,71393 Kč | 713,93 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

