MMBTA06 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 131 350
Unit Price: 3,15000 Kč
Datasheet

Direct


onsemi
In Stock: 1 066
Unit Price: 4,20000 Kč
Datasheet

Direct


onsemi
In Stock: 8 311
Unit Price: 5,46000 Kč
Datasheet

Similar


onsemi
In Stock: 43 900
Unit Price: 3,57000 Kč
Datasheet

Similar


onsemi
In Stock: 9 769
Unit Price: 5,25000 Kč
Datasheet

Similar


onsemi
In Stock: 126 529
Unit Price: 3,15000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Direct


Rohm Semiconductor
In Stock: 375
Unit Price: 11,76000 Kč
Datasheet

Direct


Nexperia USA Inc.
In Stock: 3
Unit Price: 3,15000 Kč
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,94470 Kč
Datasheet

Upgrade


Central Semiconductor Corp
In Stock: 3 857
Unit Price: 11,13000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 10 009
Unit Price: 11,76000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 4 326
Unit Price: 11,76000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 981
Unit Price: 15,54000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06

DigiKey Part Number
MMBTA06FSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMBTA06
Description
TRANS NPN 80V 0.5A SOT-23-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBTA06 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types