CMPT3019 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 3 857
Unit Price: 11,13000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 4 080
Unit Price: 5,67000 Kč
Datasheet

Similar


onsemi
In Stock: 9 769
Unit Price: 5,25000 Kč
Datasheet
Bipolar (BJT) Transistor NPN 80 V 500 mA 400MHz 350 mW Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPT3019 BK PBFREE

DigiKey Part Number
1514-CMPT3019BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMPT3019 BK PBFREE
Description
TRANS NPN 80V 0.5A SOT-23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 400MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
10nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 10V
Power - Max
350 mW
Frequency - Transition
400MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10 5001,94470 Kč20 419,35 Kč
Unit Price without VAT:1,94470 Kč
Unit Price with VAT:2,35309 Kč