Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBTA06LT3G

DigiKey Part Number
MMBTA06LT3GOSTR-ND - Tape & Reel (TR)
MMBTA06LT3GOSCT-ND - Cut Tape (CT)
MMBTA06LT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBTA06LT3G
Description
TRANS NPN 80V 0.5A SOT23-3
Manufacturer Standard Lead Time
51 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 225 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBTA06LT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
225 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3 (TO-236)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 126 279
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,15000 Kč3,15 Kč
101,86900 Kč18,69 Kč
1001,14860 Kč114,86 Kč
5000,83026 Kč415,13 Kč
1 0000,72653 Kč726,53 Kč
2 0000,63897 Kč1 277,94 Kč
5 0000,54372 Kč2 718,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,45723 Kč4 572,30 Kč
20 0000,41025 Kč8 205,00 Kč
Manufacturers Standard Package
Unit Price without VAT:3,15000 Kč
Unit Price with VAT:3,81150 Kč