Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SMT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMSTA06T146

DigiKey Part Number
MMSTA06T146TR-ND - Tape & Reel (TR)
MMSTA06T146CT-ND - Cut Tape (CT)
MMSTA06T146DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMSTA06T146
Description
TRANS NPN 80V 0.5A SMT3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 80 V 500 mA 100MHz 350 mW Surface Mount SMT3
Datasheet
 Datasheet
EDA/CAD Models
MMSTA06T146 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
80 V
Vce Saturation (Max) @ Ib, Ic
250mV @ 10mA, 100mA
Current - Collector Cutoff (Max)
1µA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 100mA, 1V
Power - Max
350 mW
Frequency - Transition
100MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SMT3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
107,30700 Kč73,07 Kč
1004,65320 Kč465,32 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,66591 Kč7 997,73 Kč
6 0002,42849 Kč14 570,94 Kč
9 0002,30747 Kč20 767,23 Kč
15 0002,17145 Kč32 571,75 Kč
21 0002,09090 Kč43 908,90 Kč
30 0002,01262 Kč60 378,60 Kč
75 0001,88982 Kč141 736,50 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč