
2SD1782KT146Q | |
|---|---|
DigiKey Part Number | 2SD1782KT146QTR-ND - Tape & Reel (TR) 2SD1782KT146QCT-ND - Cut Tape (CT) 2SD1782KT146QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SD1782KT146Q |
Description | TRANS NPN 80V 0.5A SMT3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 500 mA 120MHz 200 mW Surface Mount SMT3 |
Datasheet | Datasheet |
EDA/CAD Models | 2SD1782KT146Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 500 mA | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 50mA, 500mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 200 mW | |
Frequency - Transition | 120MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SMT3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,82000 Kč | 10,82 Kč |
| 10 | 6,72000 Kč | 67,20 Kč |
| 100 | 4,27150 Kč | 427,15 Kč |
| 500 | 3,20994 Kč | 1 604,97 Kč |
| 1 000 | 2,86748 Kč | 2 867,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,43146 Kč | 7 294,38 Kč |
| 6 000 | 2,21164 Kč | 13 269,84 Kč |
| 9 000 | 2,09960 Kč | 18 896,40 Kč |
| 15 000 | 1,97368 Kč | 29 605,20 Kč |
| 21 000 | 1,89910 Kč | 39 881,10 Kč |
| 30 000 | 1,82661 Kč | 54 798,30 Kč |
| 75 000 | 1,69049 Kč | 126 786,75 Kč |
| Unit Price without VAT: | 10,82000 Kč |
|---|---|
| Unit Price with VAT: | 13,09220 Kč |

