
SLVU2.8.TCT | |
|---|---|
DigiKey Part Number | SLVU2.8.TCTTR-ND - Tape & Reel (TR) SLVU2.8.TCTCT-ND - Cut Tape (CT) SLVU2.8.TCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLVU2.8.TCT |
Description | TVS DIODE 2.8VWM 12.5VC SOT23-3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5V Clamp 24A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 24A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Ethernet |
Part Status Active | Capacitance @ Frequency 5pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 2.8V (Max) | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 12.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,53000 Kč | 57,53 Kč |
| 10 | 37,08200 Kč | 370,82 Kč |
| 100 | 25,38030 Kč | 2 538,03 Kč |
| 500 | 20,37478 Kč | 10 187,39 Kč |
| 1 000 | 18,76549 Kč | 18 765,49 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,72358 Kč | 50 170,74 Kč |
| 6 000 | 15,69646 Kč | 94 178,76 Kč |
| 9 000 | 15,30754 Kč | 137 767,86 Kč |
| Unit Price without VAT: | 57,53000 Kč |
|---|---|
| Unit Price with VAT: | 69,61130 Kč |









