Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar
Similar

MM74HCT14MX | |
|---|---|
DigiKey Part Number | MM74HCT14MXTR-ND - Tape & Reel (TR) MM74HCT14MXCT-ND - Cut Tape (CT) MM74HCT14MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT14MX |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 4.8mA, 4.8mA |
Series | Input Logic Level - Low 0.5V ~ 0.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.9V ~ 2.1V |
Part Status Active | Max Propagation Delay @ V, Max CL 20ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT14ADG | onsemi | 4 012 | MC74HCT14ADGOS-ND | 6,60873 Kč | Similar |
| MC74HCT14ADR2G | onsemi | 8 974 | MC74HCT14ADR2GOSCT-ND | 8,82000 Kč | Similar |
| 74HCT14S14-13 | Diodes Incorporated | 958 | 74HCT14S14-13DICT-ND | 5,88000 Kč | Direct |
| CD74HCT14M96 | Texas Instruments | 2 436 | 296-14548-1-ND | 8,19000 Kč | Direct |
| 74HCT14D,653 | Nexperia USA Inc. | 128 | 1727-2836-1-ND | 4,41000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 250 | 3,23284 Kč | 808,21 Kč |
| 500 | 3,06990 Kč | 1 534,95 Kč |
| 1 000 | 2,93552 Kč | 2 935,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79366 Kč | 6 984,15 Kč |
| 5 000 | 2,70815 Kč | 13 540,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |















