
CD74HCT14MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT14MTTR-ND - Tape & Reel (TR) 296-CD74HCT14MTCT-ND - Cut Tape (CT) 296-CD74HCT14MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT14MT |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT14MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 38ns @ 4.5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,04800 Kč | 140,48 Kč |
| 25 | 12,65760 Kč | 316,44 Kč |
| 100 | 11,13940 Kč | 1 113,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 10,41248 Kč | 2 603,12 Kč |
| 500 | 9,97530 Kč | 4 987,65 Kč |
| 750 | 9,75651 Kč | 7 317,38 Kč |
| 1 250 | 9,51361 Kč | 11 892,01 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |


