
74HCT14S14-13 | |
|---|---|
DigiKey Part Number | 74HCT14S14-13DITR-ND - Tape & Reel (TR) 74HCT14S14-13DICT-ND - Cut Tape (CT) 74HCT14S14-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT14S14-13 |
Description | IC INVERT SCHMITT 6CH 1-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT14S14-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger Input | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 20 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 34ns @ 4.5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,05300 Kč | 40,53 Kč |
| 25 | 3,58640 Kč | 89,66 Kč |
| 100 | 3,07830 Kč | 307,83 Kč |
| 250 | 2,83640 Kč | 709,10 Kč |
| 500 | 2,69068 Kč | 1 345,34 Kč |
| 1 000 | 2,57037 Kč | 2 570,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,44324 Kč | 6 108,10 Kč |
| 5 000 | 2,36673 Kč | 11 833,65 Kč |
| 7 500 | 2,32840 Kč | 17 463,00 Kč |
| 12 500 | 2,28593 Kč | 28 574,12 Kč |
| 17 500 | 2,26110 Kč | 39 569,25 Kč |
| 25 000 | 2,23723 Kč | 55 930,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

