
SN74HCT14DT | |
|---|---|
DigiKey Part Number | 296-SN74HCT14DTTR-ND - Tape & Reel (TR) 296-SN74HCT14DTCT-ND - Cut Tape (CT) 296-SN74HCT14DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT14DT |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT14DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 30ns @ 5.5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 750 | 10,39177 Kč | 7 793,83 Kč |
| 1 250 | 10,13598 Kč | 12 669,98 Kč |
| 1 750 | 9,98641 Kč | 17 476,22 Kč |
| 2 500 | 9,84269 Kč | 24 606,72 Kč |
| 6 250 | 9,53303 Kč | 59 581,44 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |


