CD74HCT14M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 2 518
Unit Price: 8,19000 Kč
Datasheet

Direct


onsemi
In Stock: 9 235
Unit Price: 8,82000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,41000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 8 461
Unit Price: 5,88000 Kč
Datasheet

Similar


onsemi
In Stock: 4 090
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 249
Unit Price: 11,34000 Kč
Datasheet

Similar


onsemi
In Stock: 23
Unit Price: 6,72000 Kč
Datasheet
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT14M

DigiKey Part Number
296-9253-5-ND
Manufacturer
Manufacturer Product Number
CD74HCT14M
Description
IC INVERT SCHMITT 6CH 1IN 14SOIC
Customer Reference
Detailed Description
Inverter IC 6 Channel Schmitt Trigger 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT14M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
Schmitt Trigger
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.5V ~ 0.6V
Input Logic Level - High
1.9V ~ 2.1V
Max Propagation Delay @ V, Max CL
38ns @ 4.5V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7 305 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7 305In Stock
Ships from Rochester Electronics, LLC