
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,97900 Kč | 79,79 Kč |
| 55 | 6,56291 Kč | 360,96 Kč |
| 110 | 6,15627 Kč | 677,19 Kč |
| 275 | 5,72673 Kč | 1 574,85 Kč |
| 550 | 5,46787 Kč | 3 007,33 Kč |
| 1 045 | 5,26900 Kč | 5 506,11 Kč |
| 2 530 | 5,04757 Kč | 12 770,35 Kč |
| 5 005 | 4,91055 Kč | 24 577,30 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









