
MM74HCT14MX | |
|---|---|
DigiKey Part Number | MM74HCT14MXTR-ND - Tape & Reel (TR) MM74HCT14MXCT-ND - Cut Tape (CT) MM74HCT14MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT14MX |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Input Logic Level - Low | 0.5V ~ 0.6V | |
Input Logic Level - High | 1.9V ~ 2.1V | |
Max Propagation Delay @ V, Max CL | 20ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,72000 Kč | 6,72 Kč |
| 10 | 4,57800 Kč | 45,78 Kč |
| 25 | 4,07360 Kč | 101,84 Kč |
| 100 | 3,50460 Kč | 350,46 Kč |
| 250 | 3,23284 Kč | 808,21 Kč |
| 500 | 3,06990 Kč | 1 534,95 Kč |
| 1 000 | 2,93552 Kč | 2 935,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,79366 Kč | 6 984,15 Kč |
| 5 000 | 2,70815 Kč | 13 540,75 Kč |
| Unit Price without VAT: | 6,72000 Kč |
|---|---|
| Unit Price with VAT: | 8,13120 Kč |











