MM74HCT08MTCX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 2 593
Unit Price: 6,51000 Kč
Datasheet

Direct


Diodes Incorporated
In Stock: 1 454
Unit Price: 5,46000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 3 939
Unit Price: 11,76000 Kč
Datasheet

Direct


Texas Instruments
In Stock: 5 291
Unit Price: 9,24000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 9 850
Unit Price: 5,46000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 11 463
Unit Price: 20,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,35098 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 10,35098 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 576
Unit Price: 20,79000 Kč
Datasheet
AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT08MTCX

DigiKey Part Number
MM74HCT08MTCXTR-ND - Tape & Reel (TR)
MM74HCT08MTCXCT-ND - Cut Tape (CT)
MM74HCT08MTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HCT08MTCX
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4.8mA, 4.8mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
18ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC08ADTR2Gonsemi2 593MC74HC08ADTR2GOSCT-ND6,51000 KčSimilar
74HCT08T14-13Diodes Incorporated1 45431-74HCT08T14-13CT-ND5,46000 KčDirect
SN74HCT08APWRTexas Instruments3 939296-SN74HCT08APWRCT-ND11,76000 KčDirect
SN74HCT08PWRTexas Instruments5 291296-8385-1-ND9,24000 KčDirect
74HCT08PW,118Nexperia USA Inc.9 8501727-5966-1-ND5,46000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
106,88700 Kč68,87 Kč
256,14840 Kč153,71 Kč
1005,33350 Kč533,35 Kč
2504,94628 Kč1 236,57 Kč
5004,71238 Kč2 356,19 Kč
1 0004,54607 Kč4 546,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,31677 Kč10 791,92 Kč
5 0004,19422 Kč20 971,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč