
SN74HCT08PWT | |
|---|---|
DigiKey Part Number | 296-SN74HCT08PWTTR-ND - Tape & Reel (TR) 296-SN74HCT08PWTCT-ND - Cut Tape (CT) 296-SN74HCT08PWTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08PWT |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT08PWT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 22ns @ 5.5V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT08PWR | Texas Instruments | 5 291 | 296-8385-1-ND | 9,24000 Kč | Parametric Equivalent |
| SN74HCT08PWT | Texas Instruments | 15 576 | 296-SN74HCT08PWTCT-ND | 20,79000 Kč | Parametric Equivalent |
| 74HCT08PW,118 | Nexperia USA Inc. | 9 850 | 1727-5966-1-ND | 5,46000 Kč | Similar |
| 74HCT08T14-13 | Diodes Incorporated | 1 454 | 31-74HCT08T14-13CT-ND | 5,46000 Kč | Similar |
| MC74HCT08ADTR2G | onsemi | 4 304 | MC74HCT08ADTR2GOSCT-ND | 8,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,79000 Kč | 20,79 Kč |
| 10 | 14,90900 Kč | 149,09 Kč |
| 25 | 13,44720 Kč | 336,18 Kč |
| 100 | 11,84920 Kč | 1 184,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,08360 Kč | 2 770,90 Kč |
| 500 | 10,62288 Kč | 5 311,44 Kč |
| 750 | 10,39177 Kč | 7 793,83 Kč |
| 1 250 | 10,13598 Kč | 12 669,98 Kč |
| 1 750 | 9,98641 Kč | 17 476,22 Kč |
| 2 500 | 9,84269 Kč | 24 606,72 Kč |
| Unit Price without VAT: | 20,79000 Kč |
|---|---|
| Unit Price with VAT: | 25,15590 Kč |

