AND Gate IC 4 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT08PWR

DigiKey Part Number
296-8385-2-ND - Tape & Reel (TR)
296-8385-1-ND - Cut Tape (CT)
296-8385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT08PWR
Description
IC GATE AND 4CH 2-INP 14TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
AND Gate IC 4 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT08PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
22ns @ 5.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-TSSOP
Number of Inputs
2
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 291
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,50900 Kč65,09 Kč
255,80400 Kč145,10 Kč
1005,03320 Kč503,32 Kč
2504,66492 Kč1 166,23 Kč
5004,44234 Kč2 221,17 Kč
1 0004,27288 Kč4 272,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0004,10826 Kč8 216,52 Kč
4 0003,98411 Kč15 936,44 Kč
6 0003,92194 Kč23 531,64 Kč
10 0003,85305 Kč38 530,50 Kč
14 0003,81279 Kč53 379,06 Kč
20 0003,77408 Kč75 481,60 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč