
74HCT08PW,118 | |
|---|---|
DigiKey Part Number | 1727-5966-2-ND - Tape & Reel (TR) 1727-5966-1-ND - Cut Tape (CT) 1727-5966-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT08PW,118 |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT08PW,118 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 24ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 3,78000 Kč | 37,80 Kč |
| 25 | 3,34280 Kč | 83,57 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 250 | 2,63568 Kč | 658,92 Kč |
| 500 | 2,49834 Kč | 1 249,17 Kč |
| 1 000 | 2,38537 Kč | 2 385,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,26602 Kč | 5 665,05 Kč |
| 5 000 | 2,19408 Kč | 10 970,40 Kč |
| 7 500 | 2,15806 Kč | 16 185,45 Kč |
| 12 500 | 2,11816 Kč | 26 477,00 Kč |
| 17 500 | 2,09484 Kč | 36 659,70 Kč |
| 25 000 | 2,07240 Kč | 51 810,00 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |


