
SN74HCT08APWR | |
|---|---|
DigiKey Part Number | 296-SN74HCT08APWRTR-ND - Tape & Reel (TR) 296-SN74HCT08APWRCT-ND - Cut Tape (CT) 296-SN74HCT08APWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT08APWR |
Description | SETUP FOR IBM ORDERS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,76000 Kč | 11,76 Kč |
| 10 | 8,29400 Kč | 82,94 Kč |
| 25 | 7,43320 Kč | 185,83 Kč |
| 100 | 6,47370 Kč | 647,37 Kč |
| 250 | 6,01636 Kč | 1 504,09 Kč |
| 500 | 5,74044 Kč | 2 870,22 Kč |
| 1 000 | 5,51323 Kč | 5 513,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,62663 Kč | 11 253,26 Kč |
| Unit Price without VAT: | 11,76000 Kč |
|---|---|
| Unit Price with VAT: | 14,22960 Kč |

