Similar
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

MM74HCT08MTCX | |
|---|---|
DigiKey Part Number | MM74HCT08MTCXTR-ND - Tape & Reel (TR) MM74HCT08MTCXCT-ND - Cut Tape (CT) MM74HCT08MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT08MTCX |
Description | IC GATE AND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 4.8mA, 4.8mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-TSSOP |
Number of Inputs 2 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC08ADTR2G | onsemi | 2 593 | MC74HC08ADTR2GOSCT-ND | 6,51000 Kč | Similar |
| 74HCT08T14-13 | Diodes Incorporated | 1 454 | 31-74HCT08T14-13CT-ND | 5,46000 Kč | Direct |
| SN74HCT08APWR | Texas Instruments | 3 939 | 296-SN74HCT08APWRCT-ND | 11,76000 Kč | Direct |
| SN74HCT08PWR | Texas Instruments | 5 291 | 296-8385-1-ND | 9,24000 Kč | Direct |
| 74HCT08PW,118 | Nexperia USA Inc. | 9 850 | 1727-5966-1-ND | 5,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,88700 Kč | 68,87 Kč |
| 25 | 6,14840 Kč | 153,71 Kč |
| 100 | 5,33350 Kč | 533,35 Kč |
| 250 | 4,94628 Kč | 1 236,57 Kč |
| 500 | 4,71238 Kč | 2 356,19 Kč |
| 1 000 | 4,54607 Kč | 4 546,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,31677 Kč | 10 791,92 Kč |
| 5 000 | 4,19422 Kč | 20 971,10 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |





