MM74HCT00MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 3 876
Unit Price: 5,26000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 000
Unit Price: 6,53000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 075
Unit Price: 7,79000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 13 383
Unit Price: 22,73000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 24 000
Unit Price: 20,42000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 58 161
Unit Price: 18,73449 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1 000
Unit Price: 14,73501 Kč
Datasheet

Similar


Texas Instruments
In Stock: 14 764
Unit Price: 8,42000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 10 732
Unit Price: 20,84000 Kč
Datasheet
14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HCT00MX

DigiKey Part Number
MM74HCT00MXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HCT00MX
Description
IC GATE NAND 4CH 2-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
1 µA
Current - Output High, Low
4.8mA, 4.8mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
23ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes