NAND Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT00D,653

DigiKey Part Number
1727-2828-2-ND - Tape & Reel (TR)
1727-2828-1-ND - Cut Tape (CT)
1727-2828-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT00D,653
Description
IC GATE NAND 4CH 2-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT00D,653 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
12ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
40 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HCT00NSRTexas Instruments23 534296-31829-1-ND19,74000 KčSimilar
In-Stock: 10 582
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,04000 Kč5,04 Kč
103,50700 Kč35,07 Kč
253,10760 Kč77,69 Kč
1002,66040 Kč266,04 Kč
2502,44752 Kč611,88 Kč
5002,31860 Kč1 159,30 Kč
1 0002,21235 Kč2 212,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5002,10030 Kč5 250,75 Kč
5 0002,03282 Kč10 164,10 Kč
7 5001,99901 Kč14 992,57 Kč
12 5001,96152 Kč24 519,00 Kč
17 5001,93963 Kč33 943,53 Kč
25 0001,91856 Kč47 964,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,04000 Kč
Unit Price with VAT:6,09840 Kč