
74HCT74D,653 | |
|---|---|
DigiKey Part Number | 1727-2859-2-ND - Tape & Reel (TR) 1727-2859-1-ND - Cut Tape (CT) 1727-2859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT74D,653 |
Description | IC FF D-TYPE DOUBLE 1-BIT 14-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT74D,653 Models |
Category | Max Propagation Delay @ V, Max CL 44ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 4mA, 4mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 40 µA |
Function Set(Preset) and Reset | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Complementary | Mounting Type Surface Mount |
Number of Elements 2 | Supplier Device Package 14-SO |
Number of Bits per Element 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Clock Frequency 59 MHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 25 | 2,97320 Kč | 74,33 Kč |
| 100 | 2,53870 Kč | 253,87 Kč |
| 250 | 2,33412 Kč | 583,53 Kč |
| 500 | 2,21024 Kč | 1 105,12 Kč |
| 1 000 | 2,10841 Kč | 2 108,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,00077 Kč | 5 001,93 Kč |
| 5 000 | 1,93589 Kč | 9 679,45 Kč |
| 7 500 | 1,90340 Kč | 14 275,50 Kč |
| 12 500 | 1,86741 Kč | 23 342,62 Kč |
| 17 500 | 1,84637 Kč | 32 311,48 Kč |
| 25 000 | 1,82615 Kč | 45 653,75 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |



