
SN74HCT00NSR | |
|---|---|
DigiKey Part Number | 296-31829-2-ND - Tape & Reel (TR) 296-31829-1-ND - Cut Tape (CT) 296-31829-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HCT00NSR |
Description | IC GATE NAND 4CH 2-INP 14SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT00NSR Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 18ns @ 5.5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SO |
Number of Inputs 2 | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 14,13200 Kč | 141,32 Kč |
| 25 | 12,73320 Kč | 318,33 Kč |
| 100 | 11,20660 Kč | 1 120,66 Kč |
| 250 | 10,47716 Kč | 2 619,29 Kč |
| 500 | 10,03704 Kč | 5 018,52 Kč |
| 1 000 | 10,02361 Kč | 10 023,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,37729 Kč | 18 754,58 Kč |
| 4 000 | 9,13208 Kč | 36 528,32 Kč |
| 6 000 | 9,00933 Kč | 54 055,98 Kč |
| 10 000 | 8,87325 Kč | 88 732,50 Kč |
| 14 000 | 8,79378 Kč | 123 112,92 Kč |
| 20 000 | 8,71726 Kč | 174 345,20 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |

