
CD74HCT00M96 | |
|---|---|
DigiKey Part Number | 296-14542-2-ND - Tape & Reel (TR) 296-14542-1-ND - Cut Tape (CT) 296-14542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT00M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT00M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 20ns @ 4.5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT00S14-13 | Diodes Incorporated | 2 625 | 31-74HCT00S14-13CT-ND | 5,04000 Kč | Similar |
| CD74HCT00MR2499 | Rochester Electronics, LLC | 3 942 | 2156-CD74HCT00MR2499-ND | 3,56966 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,35400 Kč | 53,54 Kč |
| 25 | 4,76240 Kč | 119,06 Kč |
| 100 | 4,10930 Kč | 410,93 Kč |
| 250 | 3,79812 Kč | 949,53 Kč |
| 500 | 3,61124 Kč | 1 805,62 Kč |
| 1 000 | 3,45732 Kč | 3 457,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,29459 Kč | 8 236,48 Kč |
| 5 000 | 3,19661 Kč | 15 983,05 Kč |
| 7 500 | 3,14749 Kč | 23 606,17 Kč |
| 12 500 | 3,09312 Kč | 38 664,00 Kč |
| 17 500 | 3,06134 Kč | 53 573,45 Kč |
| 25 000 | 3,03078 Kč | 75 769,50 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |








