
TLV809EC26DBZR | |
|---|---|
DigiKey Part Number | 296-TLV809EC26DBZRTR-ND - Tape & Reel (TR) 296-TLV809EC26DBZRCT-ND - Cut Tape (CT) 296-TLV809EC26DBZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV809EC26DBZR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-3 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 6.5ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case TO-236-3, SC-59, SOT-23-3 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-3 |
Voltage - Threshold 2.64V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 10 | 6,46700 Kč | 64,67 Kč |
| 25 | 5,76200 Kč | 144,05 Kč |
| 100 | 4,99120 Kč | 499,12 Kč |
| 250 | 4,62376 Kč | 1 155,94 Kč |
| 500 | 4,40160 Kč | 2 200,80 Kč |
| 1 000 | 4,21892 Kč | 4 218,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,35612 Kč | 7 068,36 Kč |
| 6 000 | 2,28465 Kč | 13 707,90 Kč |
| 9 000 | 2,24889 Kč | 20 240,01 Kč |
| 15 000 | 2,20924 Kč | 33 138,60 Kč |
| 21 000 | 2,18605 Kč | 45 907,05 Kč |
| 30 000 | 2,16377 Kč | 64 913,10 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |











