SN74ACT32DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HCT00DR

DigiKey Part Number
296-14860-2-ND - Tape & Reel (TR)
296-14860-1-ND - Cut Tape (CT)
296-14860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HCT00DR
Description
IC GATE NAND 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NAND Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HCT00DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
2 µA
Current - Output High, Low
4mA, 4mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
18ns @ 5.5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 165
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,42000 Kč8,42 Kč
105,85200 Kč58,52 Kč
255,22040 Kč130,51 Kč
1004,51310 Kč451,31 Kč
2504,17632 Kč1 044,08 Kč
5003,97340 Kč1 986,70 Kč
1 0003,80668 Kč3 806,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,63037 Kč9 075,93 Kč
5 0003,52406 Kč17 620,30 Kč
7 5003,47089 Kč26 031,67 Kč
12 5003,41194 Kč42 649,25 Kč
17 5003,37748 Kč59 105,90 Kč
25 0003,34435 Kč83 608,75 Kč
62 5003,27301 Kč204 563,12 Kč
Manufacturers Standard Package
Unit Price without VAT:8,42000 Kč
Unit Price with VAT:10,18820 Kč

Other Suppliers on DigiKey

7 599In Stock
Ships from Rochester Electronics, LLC