
CD74HCT00MT | |
|---|---|
DigiKey Part Number | 296-CD74HCT00MTTR-ND - Tape & Reel (TR) 296-CD74HCT00MTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD74HCT00MT |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT00MT Models |
Category | Current - Output High, Low 4mA, 4mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Max Propagation Delay @ V, Max CL 20ns @ 4.5V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT00M96 | Texas Instruments | 14 180 | 296-14542-1-ND | 7,77000 Kč | Parametric Equivalent |
| CD74HCT00MT | Texas Instruments | 13 373 | 296-CD74HCT00MTCT-ND | 22,68000 Kč | Parametric Equivalent |
| 74HCT00D,653 | Nexperia USA Inc. | 10 582 | 1727-2828-1-ND | 5,04000 Kč | Similar |
| 74HCT00S14-13 | Diodes Incorporated | 2 625 | 31-74HCT00S14-13CT-ND | 5,04000 Kč | Similar |
| CD74HCT00MR2499 | Rochester Electronics, LLC | 3 942 | 2156-CD74HCT00MR2499-ND | 3,56966 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 16,37800 Kč | 163,78 Kč |
| 25 | 14,79920 Kč | 369,98 Kč |
| 100 | 13,06080 Kč | 1 306,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,22924 Kč | 3 057,31 Kč |
| 500 | 11,72906 Kč | 5 864,53 Kč |
| 750 | 11,47835 Kč | 8 608,76 Kč |
| 1 250 | 11,20050 Kč | 14 000,62 Kč |
| 1 750 | 11,03811 Kč | 19 316,69 Kč |
| 2 500 | 10,88192 Kč | 27 204,80 Kč |
| 6 250 | 10,54573 Kč | 65 910,81 Kč |
| 12 500 | 10,34304 Kč | 129 288,00 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

