MM74HC4060MX is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 15 085
Unit Price: 10,29000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 10 198
Unit Price: 6,93000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 2 534
Unit Price: 24,57000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 196
Unit Price: 10,92000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 312
Unit Price: 24,57000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 4 945
Unit Price: 18,06000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 895
Unit Price: 26,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 4 092
Unit Price: 15,96000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 329
Unit Price: 26,25000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 40 170
Unit Price: 13,65000 Kč
Datasheet
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC4060MX

DigiKey Part Number
MM74HC4060MX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM74HC4060MX
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MM74HC4060MX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Binary Counter
Direction
Up
Number of Elements
1
Number of Bits per Element
14
Reset
Asynchronous
Timing
-
Count Rate
30 MHz
Trigger Type
Negative Edge
Voltage - Supply
2 V ~ 6 V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes