
SN74HC4060DT | |
|---|---|
DigiKey Part Number | 296-SN74HC4060DTTR-ND - Tape & Reel (TR) 296-SN74HC4060DTCT-ND - Cut Tape (CT) 296-SN74HC4060DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060DT |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060DT Models |
Category | Timing Asynchronous |
Manufacturer Texas Instruments | Count Rate 33 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
Reset Asynchronous |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC4060D | Texas Instruments | 11 772 | 296-8326-5-ND | 26,25000 Kč | Parametric Equivalent |
| SN74HC4060DR | Texas Instruments | 3 709 | 296-14853-1-ND | 18,69000 Kč | Parametric Equivalent |
| SN74HC4060DT | Texas Instruments | 5 329 | 296-SN74HC4060DTCT-ND | 26,25000 Kč | Parametric Equivalent |
| MC74HC4060ADR2G | onsemi | 2 077 | MC74HC4060ADR2GOSCT-ND | 10,29000 Kč | Direct |
| 74HC4060D,653 | Nexperia USA Inc. | 6 613 | 1727-6333-1-ND | 6,93000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 19,10800 Kč | 191,08 Kč |
| 25 | 17,29400 Kč | 432,35 Kč |
| 100 | 15,30120 Kč | 1 530,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,35088 Kč | 3 587,72 Kč |
| 500 | 13,77888 Kč | 6 889,44 Kč |
| 750 | 13,49220 Kč | 10 119,15 Kč |
| 1 250 | 13,17448 Kč | 16 468,10 Kč |
| 1 750 | 12,98888 Kč | 22 730,54 Kč |
| 2 500 | 12,81029 Kč | 32 025,73 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


