


MC74HC4060ADR2G | |
|---|---|
DigiKey Part Number | MC74HC4060ADR2GOSTR-ND - Tape & Reel (TR) MC74HC4060ADR2GOSCT-ND - Cut Tape (CT) MC74HC4060ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC4060ADR2G |
Description | IC BINARY COUNTER 14-BIT 16SOIC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC4060ADR2G Models |
Category | Reset Asynchronous |
Manufacturer onsemi | Count Rate 50 MHz |
Series | Trigger Type Negative Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 14 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC4060D-Q100,118 | Nexperia USA Inc. | 3 435 | 1727-74HC4060D-Q100,118CT-ND | 7,77000 Kč | Direct |
| CD74HC4060M96 | Texas Instruments | 3 070 | 296-25999-1-ND | 12,81000 Kč | Direct |
| CD74HC4060MT | Texas Instruments | 291 | 296-CD74HC4060MTCT-ND | 24,57000 Kč | Direct |
| SN74HC4060DR | Texas Instruments | 3 709 | 296-14853-1-ND | 18,69000 Kč | Direct |
| SN74HC4060DT | Texas Instruments | 5 329 | 296-SN74HC4060DTCT-ND | 26,25000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,22300 Kč | 72,23 Kč |
| 25 | 6,45880 Kč | 161,47 Kč |
| 100 | 5,61280 Kč | 561,28 Kč |
| 250 | 5,20752 Kč | 1 301,88 Kč |
| 500 | 4,96308 Kč | 2 481,54 Kč |
| 1 000 | 4,79972 Kč | 4 799,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,54976 Kč | 11 374,40 Kč |
| 5 000 | 4,42184 Kč | 22 109,20 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |







