
74HC4060D-Q100,118 | |
|---|---|
DigiKey Part Number | 1727-74HC4060D-Q100,118TR-ND - Tape & Reel (TR) 1727-74HC4060D-Q100,118CT-ND - Cut Tape (CT) 1727-74HC4060D-Q100,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC4060D-Q100,118 |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
Category | Count Rate 95 MHz |
Manufacturer Nexperia USA Inc. | Trigger Type Negative Edge |
Series | Voltage - Supply 2 V ~ 6 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Grade Automotive |
Logic Type Binary Counter | Qualification AEC-Q100 |
Direction Up | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Bits per Element 14 | Supplier Device Package 16-SO |
Reset Asynchronous | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 5,45900 Kč | 54,59 Kč |
| 25 | 4,85480 Kč | 121,37 Kč |
| 100 | 4,19120 Kč | 419,12 Kč |
| 250 | 3,87540 Kč | 968,85 Kč |
| 500 | 3,68514 Kč | 1 842,57 Kč |
| 1 000 | 3,52850 Kč | 3 528,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,36304 Kč | 8 407,60 Kč |
| 5 000 | 3,26330 Kč | 16 316,50 Kč |
| 7 500 | 3,21339 Kč | 24 100,42 Kč |
| 12 500 | 3,15808 Kč | 39 476,00 Kč |
| 17 500 | 3,12574 Kč | 54 700,45 Kč |
| 25 000 | 3,09464 Kč | 77 366,00 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

