
SN74HC4060NSR | |
|---|---|
DigiKey Part Number | 296-SN74HC4060NSRTR-ND - Tape & Reel (TR) 296-SN74HC4060NSRCT-ND - Cut Tape (CT) 296-SN74HC4060NSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC4060NSR |
Description | IC BINARY COUNTER 14-BIT 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC4060NSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 14 | |
Reset | Asynchronous | |
Timing | Asynchronous | |
Count Rate | 33 MHz | |
Trigger Type | Negative Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,28983 Kč | 18 579,66 Kč |
| 4 000 | 9,04652 Kč | 36 186,08 Kč |
| 6 000 | 8,92464 Kč | 53 547,84 Kč |
| 10 000 | 8,78962 Kč | 87 896,20 Kč |
| 14 000 | 8,71072 Kč | 121 950,08 Kč |
| 20 000 | 8,63487 Kč | 172 697,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| 10 | 14,00600 Kč | 140,06 Kč |
| 25 | 12,62400 Kč | 315,60 Kč |
| 100 | 11,10370 Kč | 1 110,37 Kč |
| 250 | 10,38056 Kč | 2 595,14 Kč |
| 500 | 9,94466 Kč | 4 972,33 Kč |
| 1 000 | 9,58538 Kč | 9 585,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,68000 Kč | 96,80 Kč |
| 25 | 8,68480 Kč | 217,12 Kč |
| 100 | 7,58450 Kč | 758,45 Kč |
| 250 | 7,06036 Kč | 1 765,09 Kč |
| 500 | 6,74498 Kč | 3 372,49 Kč |
| 1 000 | 6,48523 Kč | 6 485,23 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |

