Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC4060M

DigiKey Part Number
296-9222-5-ND
Manufacturer
Manufacturer Product Number
CD74HC4060M
Description
IC BINARY COUNTER 14-BIT 16SOIC
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC4060M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reset
Asynchronous
Manufacturer
Texas Instruments
Count Rate
35 MHz
Series
Trigger Type
Negative Edge
Packaging
Tube
Voltage - Supply
2 V ~ 6 V
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C (TA)
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
14
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC4060M96Texas Instruments3 130296-25999-1-ND10,92000 KčMFR Recommended
CD74HC4060MTTexas Instruments291296-CD74HC4060MTCT-ND24,57000 KčParametric Equivalent
74HC4060D,653Nexperia USA Inc.6 7651727-6333-1-ND6,93000 KčSimilar
M74HC4060YRM13TRSTMicroelectronics4 920497-14392-1-ND20,37000 KčSimilar
MC74HC4060ADR2Gonsemi2 419MC74HC4060ADR2GOSCT-ND10,29000 KčSimilar
In-Stock: 2 534
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
124,57000 Kč24,57 Kč
1017,80600 Kč178,06 Kč
4015,38625 Kč615,45 Kč
12014,03542 Kč1 684,25 Kč
28013,24450 Kč3 708,46 Kč
52012,77365 Kč6 642,30 Kč
1 00012,35795 Kč12 357,95 Kč
2 52011,88662 Kč29 954,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:24,57000 Kč
Unit Price with VAT:29,72970 Kč