MM74HC240MTC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 2 374
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


onsemi
In Stock: 1 578
Unit Price: 12,81000 Kč
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 0
Unit Price: 8,40000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 1 627
Unit Price: 11,55000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20 075
Unit Price: 7,55928 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 288
Unit Price: 7,55928 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 025
Unit Price: 16,17000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 7 040
Unit Price: 16,79840 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 3 997
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4 245
Unit Price: 23,31000 Kč
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM74HC240MTC

DigiKey Part Number
MM74HC240MTC-ND
Manufacturer
Manufacturer Product Number
MM74HC240MTC
Description
IC BUFF 2V/6V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MM74HC240MTC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC240ADTR2Gonsemi2 374MC74HC240ADTR2GOSCT-ND12,60000 KčSimilar
MM74HC240MTCXonsemi1 578MM74HC240MTCXCT-ND12,81000 KčParametric Equivalent
74HC240PW,118Nexperia USA Inc.01727-6587-1-ND8,40000 KčUpgrade
SN74HC240DBRTexas Instruments1 627296-49895-1-ND11,55000 KčSimilar
MM74HC240MTCRochester Electronics, LLC20 0752156-MM74HC240MTC-OS-ND7,55928 KčParametric Equivalent
Obsolete
Marketplace Stock: 20 075 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

20 075In Stock
Ships from Rochester Electronics, LLC