Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



MM5Z4V7T1G | |
|---|---|
DigiKey Part Number | MM5Z4V7T1GOSTR-ND - Tape & Reel (TR) MM5Z4V7T1GOSCT-ND - Cut Tape (CT) MM5Z4V7T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM5Z4V7T1G |
Description | DIODE ZENER 4.7V 500MW SOD523 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±6.4% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z4V7T1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6.4% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-523 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,73000 Kč | 27,30 Kč |
| 100 | 1,69450 Kč | 169,45 Kč |
| 500 | 1,23510 Kč | 617,55 Kč |
| 1 000 | 1,08623 Kč | 1 086,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82977 Kč | 2 489,31 Kč |
| 6 000 | 0,74081 Kč | 4 444,86 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |













