BZX84J-C4V7,115 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,62000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 441
Unit Price: 5,25000 Kč
Datasheet

Similar


Diotec Semiconductor
In Stock: 2 500
Unit Price: 4,20000 Kč
Datasheet

Similar


onsemi
In Stock: 75 216
Unit Price: 5,04000 Kč
Datasheet

Similar


onsemi
In Stock: 9 447
Unit Price: 4,62000 Kč
Datasheet

Similar


onsemi
In Stock: 45
Unit Price: 4,41000 Kč
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 6,93000 Kč
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 4.7 V 550 mW ±5% Surface Mount SOD-323F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84J-C4V7,115

DigiKey Part Number
1727-6262-2-ND - Tape & Reel (TR)
1727-6262-1-ND - Cut Tape (CT)
1727-6262-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84J-C4V7,115
Description
DIODE ZENER 4.7V 550MW SOD323F
Customer Reference
Detailed Description
Zener Diode 4.7 V 550 mW ±5% Surface Mount SOD-323F
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Mfr
Operating Temperature
-65°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Discontinued at DigiKey
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
550 mW
Supplier Device Package
SOD-323F
Impedance (Max) (Zzt)
80 Ohms
Base Product Number
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52C4V7S R9GTaiwan Semiconductor Corporation01801-BZT52C4V7SR9GCT-ND4,62000 KčSimilar
BZT52C4V7T-7Diodes Incorporated1 441BZT52C4V7T-7DICT-ND5,25000 KčSimilar
MM3Z4V7-AQDiotec Semiconductor2 5004878-MM3Z4V7-AQ-ND4,20000 KčSimilar
MM3Z4V7Bonsemi75 216MM3Z4V7BCT-ND5,04000 KčSimilar
MM3Z4V7Consemi9 447MM3Z4V7CCT-ND4,62000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes