Image for VSSA310S-E3/61T is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSSA310S-E3/61T

DigiKey Part Number
VSSA310S-E3/61TGITR-ND - Tape & Reel (TR)
VSSA310S-E3/61TGICT-ND - Cut Tape (CT)
VSSA310S-E3/61TGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VSSA310S-E3/61T
Description
DIODE SCHOTTKY 100V 1.7A DO214AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 100 V 1.7A Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
VSSA310S-E3/61T Models
Product Attributes
Filter Similar Products
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
150 µA @ 100 V
Series
Capacitance @ Vr, F
175pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
Technology
Supplier Device Package
DO-214AC (SMA)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
1.7A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
800 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 613
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,44000 Kč13,44 Kč
108,25200 Kč82,52 Kč
1005,26420 Kč526,42 Kč
5003,97366 Kč1 986,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 8003,25574 Kč5 860,33 Kč
3 6002,95238 Kč10 628,57 Kč
5 4002,79771 Kč15 107,63 Kč
9 0002,62384 Kč23 614,56 Kč
12 6002,52086 Kč31 762,84 Kč
18 0002,42074 Kč43 573,32 Kč
Manufacturers Standard Package
Unit Price without VAT:13,44000 Kč
Unit Price with VAT:16,26240 Kč