
BZT52C4V7T-7 | |
|---|---|
DigiKey Part Number | BZT52C4V7T-7DITR-ND - Tape & Reel (TR) BZT52C4V7T-7DICT-ND - Cut Tape (CT) BZT52C4V7T-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52C4V7T-7 |
Description | DIODE ZENER 4.7V 300MW SOD523 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±6% Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 3 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOD-523 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 80 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX584C4V7_R1_00001 | Panjit International Inc. | 3 821 | 3757-BZX584C4V7_R1_00001CT-ND | 2,92000 Kč | Similar |
| CZRU52C4V7 | Comchip Technology | 70 274 | 641-1028-1-ND | 6,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 3,17000 Kč | 31,70 Kč |
| 100 | 1,96250 Kč | 196,25 Kč |
| 500 | 1,43778 Kč | 718,89 Kč |
| 1 000 | 1,26697 Kč | 1 266,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,04938 Kč | 3 148,14 Kč |
| 6 000 | 0,93947 Kč | 5 636,82 Kč |
| 9 000 | 0,88337 Kč | 7 950,33 Kč |
| 15 000 | 0,82027 Kč | 12 304,05 Kč |
| 21 000 | 0,78289 Kč | 16 440,69 Kč |
| 30 000 | 0,74652 Kč | 22 395,60 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |





