Parametric Equivalent

UFZVFHTE-174.7B | |
|---|---|
DigiKey Part Number | UFZVFHTE-174.7BTR-ND - Tape & Reel (TR) UFZVFHTE-174.7BCT-ND - Cut Tape (CT) UFZVFHTE-174.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-174.7B |
Description | DIODE ZENER 4.7V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2.78% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-174.7B Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.78% | Package / Case |
Power - Max 500 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 25 Ohms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFZVTE-174.7B | Rohm Semiconductor | 2 050 | 846-UFZVTE-174.7BCT-ND | 107,61000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 3,19200 Kč | 31,92 Kč |
| 100 | 1,98430 Kč | 198,43 Kč |
| 500 | 1,45264 Kč | 726,32 Kč |
| 1 000 | 1,28046 Kč | 1 280,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,06061 Kč | 3 181,83 Kč |
| 6 000 | 0,94953 Kč | 5 697,18 Kč |
| 9 000 | 0,89288 Kč | 8 035,92 Kč |
| 15 000 | 0,82916 Kč | 12 437,40 Kč |
| 21 000 | 0,79139 Kč | 16 619,19 Kč |
| 30 000 | 0,75466 Kč | 22 639,80 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


