BZX585-C4V7,135 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


onsemi
In Stock: 25 045
Unit Price: 4,41000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,94827 Kč
Datasheet

Similar


onsemi
In Stock: 19 537
Unit Price: 5,25000 Kč
Datasheet
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX585-C4V7,135

DigiKey Part Number
BZX585-C4V7,135-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BZX585-C4V7,135
Description
DIODE ZENER 4.7V 300MW SOD523
Customer Reference
Detailed Description
Zener Diode 4.7 V 300 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
3 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,75299 Kč7 529,90 Kč
20 0000,68147 Kč13 629,40 Kč
30 0000,64500 Kč19 350,00 Kč
50 0000,60401 Kč30 200,50 Kč
70 0000,57973 Kč40 581,10 Kč
100 0000,55612 Kč55 612,00 Kč
250 0000,50431 Kč126 077,50 Kč
Manufacturers Standard Package
Unit Price without VAT:0,75299 Kč
Unit Price with VAT:0,91112 Kč