Direct
Similar
Similar
Similar
Similar
Similar



MM5Z11VT1G | |
|---|---|
DigiKey Part Number | MM5Z11VT1GOS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM5Z11VT1G |
Description | DIODE ZENER 11V 500MW SOD523 |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5.5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | MM5Z11VT1G Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.5% | Supplier Device Package SOD-523 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 20 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MM3Z11VT1G | onsemi | 1 220 954 | MM3Z11VT1GOSCT-ND | 3,36000 Kč | Direct |
| BZT52C11T-7 | Diodes Incorporated | 449 | BZT52C11T-7DICT-ND | 4,62000 Kč | Similar |
| BZX585-C11,115 | Nexperia USA Inc. | 884 | 1727-BZX585-C11,115CT-ND | 5,46000 Kč | Similar |
| BZX585-C11,135 | Nexperia USA Inc. | 9 898 | 1727-BZX585-C11,135CT-ND | 5,46000 Kč | Similar |
| CZRU52C11 | Comchip Technology | 0 | 641-1037-2-ND | 1,19689 Kč | Similar |







